Tehnička dokumentacija
Tehnički podaci
Number of Channels
4
Maximum Data Rate
150Mbps
Package Type
SOIC W
Maximum Input Current
7.8 mA dc
Isolation Voltage
2.5 kV
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
9.9mm
Depth
1.25mm
Width
3.9mm
Detalji o proizvodu
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
€ 27,75
€ 5,55 Each (In a Pack of 5) (bez PDV-a)
€ 32,47
€ 6,494 Each (In a Pack of 5) (s PDV-om)
Standard
5
€ 27,75
€ 5,55 Each (In a Pack of 5) (bez PDV-a)
€ 32,47
€ 6,494 Each (In a Pack of 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | € 5,55 | € 27,75 |
25+ | € 5,42 | € 27,10 |
Tehnička dokumentacija
Tehnički podaci
Number of Channels
4
Maximum Data Rate
150Mbps
Package Type
SOIC W
Maximum Input Current
7.8 mA dc
Isolation Voltage
2.5 kV
Rise Time
4ns
Number of Pins
16
Mounting Type
Surface Mount
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Length
9.9mm
Depth
1.25mm
Width
3.9mm
Detalji o proizvodu
Si864x Series 4-channel Digital Isolators
The Si864x Series of four-channel digital isolators, based on the proprietary capacitive isolation technology, enable low propagation delay and skew, low emissions, high noise immunity and high reliability for a long lifecycle.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.