Smartscan 1K3 Series Light Curtain, Sender & Receiver, 48 Beam(s), 40mm Resolution
Tehnička dokumentacija
Tehnički podaci
Brand
SmartscanSeries
1K3
Beam Resolution
40mm
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Number Of Beams
48
Protective Height
1240mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Length
41mm
Height
1240mm
Supply Voltage
24 V dc
Features
EDM
Dimensions
28 x 41 x 1240 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
1K3 Series, Type 2, Hand Protection
Typical light curtain applications include: automated warehouses, robots, packaging machines, injection moulding machines, textile machinery, electronic component assembly lines, transfer lines, bottling and filling machines, process machinery and special purpose equipment
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3
Light Curtain
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SmartscanSeries
1K3
Beam Resolution
40mm
Component Type
Receiver, Sender
Safety Type
3
SIL IEC 61508
2
SIL (IEC 61508)
2
PL EN ISO 13849-1
d
PL (EN ISO 13849-1)
d
Number Of Beams
48
Protective Height
1240mm
Minimum Scanning Distance
4m
Maximum Scanning Distance
10m
Maximum Response Time
40 ms
Length
41mm
Height
1240mm
Supply Voltage
24 V dc
Features
EDM
Dimensions
28 x 41 x 1240 mm
Width
28mm
Terminal Type
Cable
Application
Hand
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
1K3 Series, Type 2, Hand Protection
Typical light curtain applications include: automated warehouses, robots, packaging machines, injection moulding machines, textile machinery, electronic component assembly lines, transfer lines, bottling and filling machines, process machinery and special purpose equipment
Warning
These devices must be installed and used in accordance with the installation and operating instructions supplied with each product
Standards
EN61496-1 Type 2, and IEC 61496-2-Type 2 and safety classification EN954-1 Category 3