SMC G 1/2 FRL, Manual Drain, 5μm Filtration Size - Without Pressure Gauge

RS kataloški broj:: 783-1618robna marka: SMCProizvođački broj:: AC40A-F04-A
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SMC G 1/2 FRL, Manual Drain, 5μm Filtration Size - Without Pressure Gauge

Cijena na upit

SMC G 1/2 FRL, Manual Drain, 5μm Filtration Size - Without Pressure Gauge
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

G 1/2

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Manual

Manufacturer Series

AC

Filtration Size

5µm

Minimum Ambient Operating Temperature

-5°C

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Maximum Operating Pressure

1 MPa, 1.5 MPa

Maximum Ambient Operating Temperature

+60°C

Ambient Operating Temperature Range

-5 → +60°C

Možda će vas interesovati