SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 3/8 in, 1MPa max. input

RS kataloški broj:: 783-2346robna marka: SMCProizvođački broj:: AR30-F03G-A
brand-logo
Prikaži sve u Pneumatic Regulators

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

G 1/8, NPT 1/8, Rc 1/8

Port Connection Thread Size

3/8 in

Pressure Gauge Port Thread Size

1/8 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G, NPT, Rc

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 3/8 in, 1MPa max. input

Cijena na upit

SMC G 3/8 Regulator - 0.05MPa to 0.85MPa, 3/8 in, 1MPa max. input
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

G 3/8

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

G 1/8, NPT 1/8, Rc 1/8

Port Connection Thread Size

3/8 in

Pressure Gauge Port Thread Size

1/8 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

G, NPT, Rc

Možda će vas zanimati