SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input

RS kataloški broj:: 783-2380brend: SMCProizvođački broj:: AR40-F04-1N-A
brand-logo
Prikaži sve u Pneumatic Regulators

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input

Cena na upit

SMC G 1/2 Regulator - 0.05MPa to 0.85MPa, 1/2 in, 1MPa max. input
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

G 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Port Connection Thread Size

1/2 in

Port Connection Thread Standard

G

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Možda će vas interesovati