SMC AS Series Threaded Speed Controller x 6mm Tube Outlet Port

RS kataloški broj:: 210-468robna marka: SMCProizvođački broj:: AS1211F-M5-06
brand-logo
Prikaži sve u Pneumatic Function Fittings

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Type

Supply

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Detalji o proizvodu

Flow regulators, AS_211F series

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Možda će vas interesovati

Cijena na upit

SMC AS Series Threaded Speed Controller x 6mm Tube Outlet Port

Cijena na upit

SMC AS Series Threaded Speed Controller x 6mm Tube Outlet Port

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Type

Supply

Inlet Port Type

Threaded

Tube Outlet Port

6mm

Manufacturer Series

AS

Outlet Port Type

Threaded, Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Outlet Thread Standard

Metric

Threaded Inlet Thread Standard

Metric

Threaded Inlet Thread Size

M5 x 0.8

Threaded Outlet Thread Size

M5 x 0.8

Detalji o proizvodu

Flow regulators, AS_211F series

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Možda će vas interesovati