SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port

RS kataloški broj:: 827-0856robna marka: SMCProizvođački broj:: AS2201F-01-04SA
brand-logo
Prikaži sve u Pneumatic Function Fittings

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8

Tube Outlet Port

4mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Zemlja podrijetla

India

Detalji o proizvodu

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 35,71

KM 35,71 Each (bez PDV-a)

KM 41,78

KM 41,78 Each (s PDV-om)

SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port

KM 35,71

KM 35,71 Each (bez PDV-a)

KM 41,78

KM 41,78 Each (s PDV-om)

SMC AS Series Threaded Speed Controller, R 1/8 Inlet Port x 4mm Tube Outlet Port
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 35,71
5 - 9KM 34,83
10+KM 34,70

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Type

Speed Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/8

Tube Outlet Port

4mm

Manufacturer Series

AS

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1(Outlet) MPa, 1.5(Proof) MPa

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/8 in

Zemlja podrijetla

India

Detalji o proizvodu

Speed Controller - Elbow - AS One Touch

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.