SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port

RS kataloški broj:: 494-3361brend: SMCProizvođački broj:: ASP430F-02-06S
brand-logo
Prikaži sve u Pneumatic Function Fittings

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/4 Male

Tube Outlet Port

6mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/4 in

Zemlja podrijetla

France

Detalji o proizvodu

Combined Blocking and Flow Regulator

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 9.369

RSD 9.369 Each (bez PDV-a)

RSD 11.243

RSD 11.243 Each (s PDV-om)

SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port

RSD 9.369

RSD 9.369 Each (bez PDV-a)

RSD 11.243

RSD 11.243 Each (s PDV-om)

SMC ASP Series Threaded Flow Regulator, R 1/4 Male Inlet Port x 6mm Tube Outlet Port
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 9.369
5 - 9RSD 8.942
10+RSD 8.939

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Type

Flow Controller

Inlet Port Type

Threaded

Threaded Inlet Port

R 1/4 Male

Tube Outlet Port

6mm

Manufacturer Series

ASP

Outlet Port Type

Tube

Minimum Outlet Pressure

0.1MPa

Maximum Outlet Pressure

1MPa

Threaded Inlet Thread Gender

Male

Threaded Inlet Thread Standard

R

Threaded Inlet Thread Size

1/4 in

Zemlja podrijetla

France

Detalji o proizvodu

Combined Blocking and Flow Regulator

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.