Tehnička dokumentacija
Tehnički podaci
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/2 Male
Tube Outlet Port
10mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/2 in
Zemlja podrijetla
France
Detalji o proizvodu
Combined Blocking and Flow Regulator
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.
RSD 15.934
RSD 15.934 Each (bez PDV-a)
RSD 19.120
RSD 19.120 Each (s PDV-om)
1
RSD 15.934
RSD 15.934 Each (bez PDV-a)
RSD 19.120
RSD 19.120 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 15.934 |
5 - 9 | RSD 15.212 |
10+ | RSD 15.192 |
Tehnička dokumentacija
Tehnički podaci
Brand
SMCType
Speed Controller
Inlet Port Type
Threaded
Threaded Inlet Port
R 1/2 Male
Tube Outlet Port
10mm
Manufacturer Series
ASP
Outlet Port Type
Tube
Minimum Outlet Pressure
0.1MPa
Maximum Outlet Pressure
1MPa
Threaded Inlet Thread Gender
Male
Threaded Inlet Thread Standard
R
Threaded Inlet Thread Size
1/2 in
Zemlja podrijetla
France
Detalji o proizvodu
Combined Blocking and Flow Regulator
Flow Regulators & Restrictors - SMC
Regulators for controlling the flow of compressed air to pneumatic actuators. SMCs AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.