SMC Pneumatic Control Valve - G 1/2 EAV4000 Series 24V dc

RS kataloški broj:: 186-1143robna marka: SMCProizvođački broj:: AV4000-F04-5DZ-Q
brand-logo
Prikaži sve u Pneumatic Solenoid Valves

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Connection Port Thread

G 1/2

Manufacturer Series

EAV4000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Zemlja podrijetla

Japan

Možda će vas zanimati

Cijena na upit

SMC Pneumatic Control Valve - G 1/2 EAV4000 Series 24V dc

Cijena na upit

SMC Pneumatic Control Valve - G 1/2 EAV4000 Series 24V dc

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Connection Port Thread

G 1/2

Manufacturer Series

EAV4000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1.8W

Minimum Operating Pressure

0.2MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Thread Size

1/2in

Maximum Operating Pressure

1 MPa

Thread Standard

G

Zemlja podrijetla

Japan

Možda će vas zanimati