Tehnička dokumentacija
Tehnički podaci
Proizvođač
SMCConnector A
Rc 3/8 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 3/8 Female
Manufacturer Series
KQ2
Thread Material
Brass
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Zemlja podrijetla
Singapore
Detalji o proizvodu
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Thread-to-Tube Adaptors
€ 34,25
€ 6,85 komadno (u pakiranju od 5) (bez PDV-a)
€ 42,81
€ 8,562 komadno (u pakiranju od 5) (s PDV-om)
5
€ 34,25
€ 6,85 komadno (u pakiranju od 5) (bez PDV-a)
€ 42,81
€ 8,562 komadno (u pakiranju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po pakiranje |
---|---|---|
5 - 20 | € 6,85 | € 34,25 |
25 - 45 | € 6,54 | € 32,70 |
50+ | € 6,53 | € 32,65 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SMCConnector A
Rc 3/8 Female
Connector B
Push In 6 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
Rc 3/8 Female
Manufacturer Series
KQ2
Thread Material
Brass
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Zemlja podrijetla
Singapore
Detalji o proizvodu
Female Connector KQ2F
The KQ2F female connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2F female connectors are also more compact in design which means that these connectors can be used within a confined space. Female connectors are designed to pipe a male thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.