Tehnička dokumentacija
Tehnički podaci
Proizvođač
SMCConnector A
R 3/8 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Zemlja podrijetla
Singapore
Detalji o proizvodu
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Thread-to-Tube Adaptors
€ 33,50
€ 6,70 komadno (u pakiranju od 5) (bez PDV-a)
€ 41,88
€ 8,375 komadno (u pakiranju od 5) (s PDV-om)
5
€ 33,50
€ 6,70 komadno (u pakiranju od 5) (bez PDV-a)
€ 41,88
€ 8,375 komadno (u pakiranju od 5) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
količina | jedinična cijena | Po pakiranje |
---|---|---|
5 - 20 | € 6,70 | € 33,50 |
25 - 45 | € 6,39 | € 31,95 |
50+ | € 6,38 | € 31,90 |
Tehnička dokumentacija
Tehnički podaci
Proizvođač
SMCConnector A
R 3/8 Male
Connector B
Push In 10 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 3/8 Male
Manufacturer Series
KQ2
Thread Material
Brass
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Mounting Type
Inline
Zemlja podrijetla
Singapore
Detalji o proizvodu
Male Connector KQ2H
The KQ2H male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2H male connectors are also more compact in design which means that these connectors can be used within a confined space. Male connectors are designed to pipe a female thread. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.