SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RS kataloški broj:: 771-5579brend: SMCProizvođački broj:: KQ2LF08-01A
brand-logo
Prikaži sve u Pneumatic Fittings

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Connector A

Rc 1/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Zemlja podrijetla

Japan

Detalji o proizvodu

Female Elbow KQ2LF

The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Možda će vas interesovati
SMC KQ Series, Threaded-to-Tube Connection Style
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 5.010

RSD 1.001,97 komadno (u pakovanju od 5) (bez PDV-a)

RSD 6.012

RSD 1.202,364 komadno (u pakovanju od 5) (s PDV-om)

SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style

RSD 5.010

RSD 1.001,97 komadno (u pakovanju od 5) (bez PDV-a)

RSD 6.012

RSD 1.202,364 komadno (u pakovanju od 5) (s PDV-om)

SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cenaPo pakovanje
5 - 20RSD 1.001,97RSD 5.010
25+RSD 956,247RSD 4.781
Možda će vas interesovati
SMC KQ Series, Threaded-to-Tube Connection Style
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Connector A

Rc 1/8 Female

Connector B

Push In 8 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

Rc 1/8 Female

Manufacturer Series

KQ2

Thread Material

Brass

Angle

90°

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Swivel Connection

No

Zemlja podrijetla

Japan

Detalji o proizvodu

Female Elbow KQ2LF

The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Thread-to-Tube Adaptors

Možda će vas interesovati
SMC KQ Series, Threaded-to-Tube Connection Style
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
SMC KQ2 Series, Threaded-to-Tube Connection Style
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)