Tehnička dokumentacija
Tehnički podaci
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Detalji o proizvodu
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Thread-to-Tube Adaptors
KM 46,45
KM 9,29 Each (In a Pack of 5) (bez PDV-a)
KM 54,35
KM 10,869 Each (In a Pack of 5) (s PDV-om)
5
KM 46,45
KM 9,29 Each (In a Pack of 5) (bez PDV-a)
KM 54,35
KM 10,869 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 20 | KM 9,29 | KM 46,45 |
25+ | KM 8,86 | KM 44,30 |
Tehnička dokumentacija
Tehnički podaci
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 8 mm
Pneumatic Fitting Type
Straight Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQ2
Thread Material
Brass
Mounting Type
Inline
Body Material
Brass
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Detalji o proizvodu
Hexagon Head Male Connector KQ2S
The KQ2S hexagon head male connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2S hexagon male head connectors are also more compact in design which means that these connectors can be used within a confined space. Hexagon male head connectors are designed to allow tightening with a hexagon wrench in confined spaces. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.