SMC KQ2 Series, R 1/8 Male, Threaded-to-Tube Connection Style
Tehnička dokumentacija
Tehnički podaci
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ2
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
5
Cena na upit
komadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
5
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
SMCConnector A
R 1/8 Male
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/8 Male
Manufacturer Series
KQ2
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa