SMC KQ Series, Threaded-to-Tube Connection Style

RS kataloški broj:: 244-5900brend: SMCProizvođački broj:: KQVD06-02S
brand-logo
Prikaži sve u Pneumatic Fittings

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ

Angle

90°

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Detalji o proizvodu

Double Banjo

Banjo Fittings

Možda će vas interesovati

Cena na upit

SMC KQ Series, Threaded-to-Tube Connection Style

Cena na upit

SMC KQ Series, Threaded-to-Tube Connection Style

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

KQ

Angle

90°

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

1 MPa

Detalji o proizvodu

Double Banjo

Banjo Fittings

Možda će vas interesovati