SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid, Liquid, 0.5 l/min Min, 4 L/min Max

RS kataloški broj:: 270-4288robna marka: SMCProizvođački broj:: PF3W704-F03-FN-M
brand-logo
Prikaži sve u Flow Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Media Monitored

Fluid, Liquid

Device Type

Digital Flow Switch For Water

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

12 → 24 V dc

Series

PF3W

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid, Liquid, 0.5 l/min Min, 4 L/min Max

Cijena na upit

SMC PF3W Series Digital Flow Switch For Water Flow Sensor for Fluid, Liquid, 0.5 l/min Min, 4 L/min Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Media Monitored

Fluid, Liquid

Device Type

Digital Flow Switch For Water

Minimum Flow Rate

0.5 L/min

Maximum Flow Rate

4 L/min

Supply Voltage

12 → 24 V dc

Series

PF3W

Zemlja podrijetla

Japan