SMC PF3W Series Flow Switch Flow Switch, 2 L/min Min, 16 L/min Max

RS kataloški broj:: 196-4460brend: SMCProizvođački broj:: PF3W720-F04-ETN-M
brand-logo
Prikaži sve u Flow Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

2 L/min

Maximum Flow Rate

16 L/min

Supply Voltage

12 → 24 V dc

Connection Type

G1/2 Female

Maximum Pressure

1MPa

Material

PPS, Stainless Steel

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PF3W

Current Rating

50 mA

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

SMC PF3W Series Flow Switch Flow Switch, 2 L/min Min, 16 L/min Max

P.O.A.

SMC PF3W Series Flow Switch Flow Switch, 2 L/min Min, 16 L/min Max
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Device Type

Flow Switch

Minimum Flow Rate

2 L/min

Maximum Flow Rate

16 L/min

Supply Voltage

12 → 24 V dc

Connection Type

G1/2 Female

Maximum Pressure

1MPa

Material

PPS, Stainless Steel

Minimum Media Temperature

0 °C

Maximum Media Temperature

+90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

PF3W

Current Rating

50 mA

Zemlja podrijetla

Japan