SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS kataloški broj:: 192-9160robna marka: SMCProizvođački broj:: VM1000-4N-32G
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Green

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Zemlja podrijetla

Japan

Detalji o proizvodu

Push Button Valve

Informacije o stanju skladišta trenutno nisu dostupne.

KM 84,78

KM 84,78 Each (bez PDV-a)

KM 99,19

KM 99,19 Each (s PDV-om)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

KM 84,78

KM 84,78 Each (bez PDV-a)

KM 99,19

KM 99,19 Each (s PDV-om)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 84,78
5 - 9KM 80,95
10+KM 80,85

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Green

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Zemlja podrijetla

Japan

Detalji o proizvodu

Push Button Valve