SMC Manual 5 Port (Twist Selector 3 Position Only) Pneumatic Control Valve VM Series, Rc 1/8, 1/8in, VM151-01-35BA

RS kataloški broj:: 425-429robna marka: SMCProizvođački broj:: VM151-01-35BA
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

Rc 1/8

Function

5 Port (Twist Selector 3 Position Only)

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM151-01-35BA

Zemlja podrijetla

Japan

Informacije o stanju skladišta trenutno nisu dostupne.

KM 203,60

KM 203,60 Each (bez PDV-a)

KM 238,21

KM 238,21 Each (s PDV-om)

SMC Manual 5 Port (Twist Selector 3 Position Only) Pneumatic Control Valve VM Series, Rc 1/8, 1/8in, VM151-01-35BA

KM 203,60

KM 203,60 Each (bez PDV-a)

KM 238,21

KM 238,21 Each (s PDV-om)

SMC Manual 5 Port (Twist Selector 3 Position Only) Pneumatic Control Valve VM Series, Rc 1/8, 1/8in, VM151-01-35BA
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Control Mechanism

Manual

Connection Port Thread

Rc 1/8

Function

5 Port (Twist Selector 3 Position Only)

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM151-01-35BA

Zemlja podrijetla

Japan