Tehnička dokumentacija
Tehnički podaci
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VM200
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
891.5NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Zemlja podrijetla
Japan
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VM200
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
891.5NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Zemlja podrijetla
Japan