Tehnička dokumentacija
Tehnički podaci
Brand
SMCFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
VZA3000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
178.3NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+60°C
Thread Size
M5
Maximum Operating Pressure
0.7 MPa
Thread Standard
Metric
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SMCFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
VZA3000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Zinc Alloy
Maximum Flow Rate
178.3NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Temperature
+60°C
Thread Size
M5
Maximum Operating Pressure
0.7 MPa
Thread Standard
Metric