SMC Vacuum Generator, 0.5mm nozzle , -90kPa 6L/min, ZH series

Tehnička dokumentacija
Tehnički podaci
Brand
SMCMaximum Suction Flow
6L/min
Maximum Vacuum Pressure
-90kPa
Nozzle Diameter
0.5mm
Manufacturer Series
ZH
Maximum Input Pressure
0.45MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Outlet Port Size
6 mm
Zemlja podrijetla
Japan
RSD 3.752
RSD 3.752 Each (bez PDV-a)
RSD 4.502
RSD 4.502 Each (s PDV-om)
1
RSD 3.752
RSD 3.752 Each (bez PDV-a)
RSD 4.502
RSD 4.502 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 3.752 |
5 - 9 | RSD 3.656 |
10+ | RSD 3.650 |
Tehnička dokumentacija
Tehnički podaci
Brand
SMCMaximum Suction Flow
6L/min
Maximum Vacuum Pressure
-90kPa
Nozzle Diameter
0.5mm
Manufacturer Series
ZH
Maximum Input Pressure
0.45MPa
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Outlet Port Size
6 mm
Zemlja podrijetla
Japan