Socket & See, Model SOK 32 Mains Socket Tester 13A 230V ac

RS kataloški broj:: 388-5797robna marka: Socket & SeeProizvođački broj:: SOK 32
brand-logo
Prikaži sve u Socket Testers

Tehnička dokumentacija

Tehnički podaci

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Minimum Operating Temperature

0°C

Model Number p

SOK 32

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+40°C

Detalji o proizvodu

SOK 32

The 13A professional socket tester has features that allow quick and safe testing. Different faults are indicated via the hi-brightness LEDs with audible indications on the Craftsman and Professional models.

You may be interested in
Socket & See, Model SOK 32 Socket Tester 13A 230V ac
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Socket & See, Model SOK 32 Mains Socket Tester 13A 230V ac

Cijena na upit

Socket & See, Model SOK 32 Mains Socket Tester 13A 230V ac
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in
Socket & See, Model SOK 32 Socket Tester 13A 230V ac
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Current Rating

13A

Voltage

230V ac

Audible Alarm

Yes

Number of Pins

3

Wiring Check

Yes

Display Type

LED

Power Source

Mains

Minimum Operating Temperature

0°C

Model Number p

SOK 32

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+40°C

Detalji o proizvodu

SOK 32

The 13A professional socket tester has features that allow quick and safe testing. Different faults are indicated via the hi-brightness LEDs with audible indications on the Craftsman and Professional models.

You may be interested in
Socket & See, Model SOK 32 Socket Tester 13A 230V ac
Cijena na upitEach (bez PDV-a)