Tehnička dokumentacija
Tehnički podaci
Brand
SocomecProperties Measured
Current, Energy, Frequency, Power, Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
49.4mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Series
Diris A17
Zemlja podrijetla
France
Detalji o proizvodu
Diris A17 Multi-Function Energy Meter
The Diris A17 range of multi-function energy meters are compact and ergonomic.The energy meters are designed for monitoring and managing electrical energy. The Diris A17 includes programmable input and output functions which include pulse metering, alarm report and pulse output.
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
SocomecProperties Measured
Current, Energy, Frequency, Power, Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
49.4mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Series
Diris A17
Zemlja podrijetla
France
Detalji o proizvodu
Diris A17 Multi-Function Energy Meter
The Diris A17 range of multi-function energy meters are compact and ergonomic.The energy meters are designed for monitoring and managing electrical energy. The Diris A17 includes programmable input and output functions which include pulse metering, alarm report and pulse output.
