Souriau Sunbank by Eaton Circular Connector, 10 Contacts, Flange Mount, Plug, Female, IP68, IP69K, UTS Series

Tehnička dokumentacija
Tehnički podaci
Brand
SouriauNumber Of Contacts
10
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
6.0A
Series
UTS
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Bayonet
Shell Size
12
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Zemlja podrijetla
France
Detalji o proizvodu
Square Flange Receptacles & Accessories
Souriau UTS
KM 37,32
KM 37,32 Each (bez PDV-a)
KM 43,66
KM 43,66 Each (s PDV-om)
1
KM 37,32
KM 37,32 Each (bez PDV-a)
KM 43,66
KM 43,66 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 37,32 |
5+ | KM 36,79 |
Tehnička dokumentacija
Tehnički podaci
Brand
SouriauNumber Of Contacts
10
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68, IP69K
Current Rating
6.0A
Series
UTS
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Bayonet
Shell Size
12
Housing Material
Thermoplastic
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Zemlja podrijetla
France
Detalji o proizvodu