Limitswitch w/steel rollerlever,1m cable
Tehnička dokumentacija
Tehnički podaci
Brand
Square DNormal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V
Length
30mm
Minimum Operating Temperature
-25°C
Depth
32mm
Width
30mm
Maximum Operating Temperature
+70°C
Možda će vas zanimati
Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V acrobna marka: Telemecanique Sensors
€ 115,44Each (bez PDV-a)
Cijena na upit
Limitswitch w/steel rollerlever,1m cable
1
Cijena na upit
Limitswitch w/steel rollerlever,1m cable
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Možda će vas zanimati
Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V acrobna marka: Telemecanique Sensors
€ 115,44Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
Square DNormal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
1.5A
Housing Material
Metal
Maximum AC Voltage
240V
Length
30mm
Minimum Operating Temperature
-25°C
Depth
32mm
Width
30mm
Maximum Operating Temperature
+70°C
Možda će vas zanimati
Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, IP68, DP, Zinc Alloy Housing, 240V acrobna marka: Telemecanique Sensors
€ 115,44Each (bez PDV-a)