STAHLWILLE 1/2 in Drive 15mm Bi-Hexagon, 38 mm Overall Length

RS kataloški broj:: 737-0505robna marka: STAHLWILLEProizvođački broj:: 03010015
brand-logo
Prikaži sve u Sockets

Tehnička dokumentacija

Tehnički podaci

Proizvođač

STAHLWILLE

Socket Size

15mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Zemlja podrijetla

Germany

Detalji o proizvodu

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Cijena na upit

STAHLWILLE 1/2 in Drive 15mm Bi-Hexagon, 38 mm Overall Length

Cijena na upit

STAHLWILLE 1/2 in Drive 15mm Bi-Hexagon, 38 mm Overall Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Proizvođač

STAHLWILLE

Socket Size

15mm

Drive Size

1/2 in

Socket Type

Bi-Hexagon

Finish

Chrome

Overall Length

38 mm

Material

Steel

Drive Type

Square

Zemlja podrijetla

Germany

Detalji o proizvodu

1/2in Bi-Hexagon Sockets

Bi hexagon sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124; ISO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E