Starrett HSS 51mm Hole Saw

RS kataloški broj:: 615-107brend: StarrettProizvođački broj:: FCH0200
brand-logo
Prikaži sve u Hole Saws & Core Drill Bits

Tehnička dokumentacija

Tehnički podaci

Diameter

51mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Type

Hole Saw

Detalji o proizvodu

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Možda će vas interesovati
Morse tungsten carbide holesaw,51mm dia
Cena na upitEach (bez PDV-a)
RS PRO HSS 51mm Hole Saw
RSD 2.452Each (bez PDV-a)
Eclipse Arbor
Cena na upitEach (bez PDV-a)
Sandvik sandflex holesaw,51mm dia
Cena na upitEach (bez PDV-a)

RSD 3.415

RSD 3.415 Each (bez PDV-a)

RSD 4.098

RSD 4.098 Each (s PDV-om)

Starrett HSS 51mm Hole Saw

RSD 3.415

RSD 3.415 Each (bez PDV-a)

RSD 4.098

RSD 4.098 Each (s PDV-om)

Starrett HSS 51mm Hole Saw

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Morse tungsten carbide holesaw,51mm dia
Cena na upitEach (bez PDV-a)
RS PRO HSS 51mm Hole Saw
RSD 2.452Each (bez PDV-a)
Eclipse Arbor
Cena na upitEach (bez PDV-a)
Sandvik sandflex holesaw,51mm dia
Cena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Diameter

51mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

HSS

Cut Depth

38mm

Number of Pieces

1

Type

Hole Saw

Detalji o proizvodu

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Možda će vas interesovati
Morse tungsten carbide holesaw,51mm dia
Cena na upitEach (bez PDV-a)
RS PRO HSS 51mm Hole Saw
RSD 2.452Each (bez PDV-a)
Eclipse Arbor
Cena na upitEach (bez PDV-a)
Sandvik sandflex holesaw,51mm dia
Cena na upitEach (bez PDV-a)