Startech USB VGA KVM Switch, 1920 x 1200 Maximum Resolution

RS kataloški broj:: 123-8067robna marka: StartechProizvođački broj:: NOTECONS02X
brand-logo
Prikaži sve u KVM Switches

Tehnička dokumentacija

Tehnički podaci

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

88 x 115 x 22mm

Depth

115mm

Height

22mm

Width

88mm

Audio Connection Type

No Audio

Detalji o proizvodu

Laptop-to-Server KVM Console

This StarTech rugged and portable USB crash cart adapter lets you turn your laptop into a portable console. Ideal for Access servers, desktops and laptops, as well as ATMs, kiosks or any computing device that features both VGA and USB ports.

This adapter also supports local file transfer and video capturing built into the software

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Startech USB VGA KVM Switch, 1920 x 1200 Maximum Resolution

Cijena na upit

Startech USB VGA KVM Switch, 1920 x 1200 Maximum Resolution
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Keyboard/Mouse Connection Type

USB

Dimensions

88 x 115 x 22mm

Depth

115mm

Height

22mm

Width

88mm

Audio Connection Type

No Audio

Detalji o proizvodu

Laptop-to-Server KVM Console

This StarTech rugged and portable USB crash cart adapter lets you turn your laptop into a portable console. Ideal for Access servers, desktops and laptops, as well as ATMs, kiosks or any computing device that features both VGA and USB ports.

This adapter also supports local file transfer and video capturing built into the software

Možda će vas zanimati