StarTech.com, 10m Cat5e, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS kataloški broj:: 186-1595robna marka: StarTech.comProizvođački broj:: 45PAT10MBK
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CM Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Zemlja podrijetla

Philippines

€ 19,00

€ 19,00 Each (bez PDV-a)

€ 22,23

€ 22,23 Each (s PDV-om)

StarTech.com, 10m Cat5e, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

€ 19,00

€ 19,00 Each (bez PDV-a)

€ 22,23

€ 22,23 Each (s PDV-om)

StarTech.com, 10m Cat5e, Black RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

LAN Category

Cat5e

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Black

Outer Sheath Material

PVC

Fire Behaviour

CM Rated

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Zemlja podrijetla

Philippines