StarTech.com Right Angle CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 3m

RS kataloški broj:: 277-9783robna marka: StarTech.comProizvođački broj:: 713E-3M-POWER-CORD
brand-logo
Prikaži sve u Power Cords

Tehnička dokumentacija

Tehnički podaci

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V ac

Current Rating

VW-1 Rated

Sheath Colour

Black

Outer Sheath Material

PVC

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

StarTech.com Right Angle CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 3m

Cijena na upit

StarTech.com Right Angle CEE 7/7 Plug to Straight IEC C13 Socket Power Cord, 3m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Connector 1

CEE 7/7

Connector 2

IEC C13

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Orientation

Right Angle

Connector 2 Orientation

Straight

Length

3m

Voltage Rating

250 V ac

Current Rating

VW-1 Rated

Sheath Colour

Black

Outer Sheath Material

PVC

Zemlja podrijetla

China