StarTech.com CTK20PCEDRIVE 1.2V Cordless Screwdriver, Cordless

RS kataloški broj:: 256-6924brend: StarTech.comProizvođački broj:: CTK20PCEDRIVEDistrelec Article No.: 30293951
brand-logo
Prikaži sve u Electric Screwdrivers

Tehnička dokumentacija

Tehnički podaci

Torque Range

0.25-0.35Nm

Electric Screwdriver Type

Cordless Screwdriver

Speed

110rpm

Voltage Rating

1.2V

Push Start

No

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Lever Start

Yes

Plug Type

Cordless

Brushless Motor

Yes

Reversible Action

Yes

Power Supply Included

Yes

Weight

52g

Model Number

CTK20PCEDRIVE

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 17.576

RSD 17.576 Each (bez PDV-a)

RSD 21.091

RSD 21.091 Each (s PDV-om)

StarTech.com CTK20PCEDRIVE 1.2V Cordless Screwdriver, Cordless

RSD 17.576

RSD 17.576 Each (bez PDV-a)

RSD 21.091

RSD 21.091 Each (s PDV-om)

StarTech.com CTK20PCEDRIVE 1.2V Cordless Screwdriver, Cordless
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Torque Range

0.25-0.35Nm

Electric Screwdriver Type

Cordless Screwdriver

Speed

110rpm

Voltage Rating

1.2V

Push Start

No

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Lever Start

Yes

Plug Type

Cordless

Brushless Motor

Yes

Reversible Action

Yes

Power Supply Included

Yes

Weight

52g

Model Number

CTK20PCEDRIVE

Zemlja podrijetla

Taiwan, Province Of China