StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

RS kataloški broj:: 176-5706robna marka: StarTech.comProizvođački broj:: DISPLPORT10LDistrelec broj artikla: 30233100
brand-logo
Prikaži sve u DisplayPort Cables

Tehnička dokumentacija

Tehnički podaci

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Možda će vas interesovati

KM 56,66

KM 56,66 Each (bez PDV-a)

KM 66,29

KM 66,29 Each (s PDV-om)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

KM 56,66

KM 56,66 Each (bez PDV-a)

KM 66,29

KM 66,29 Each (s PDV-om)

StarTech.com Male DisplayPort to Male DisplayPort, PVC Cable, 4K @ 60 Hz, 3m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Connector 1

DisplayPort

Connector 2

DisplayPort

Connector 1 Gender

Male

Connector 2 Gender

Male

DisplayPort Version

1.2

Length

3m

Maximum Resolution

4k @ 60 Hz

Outer Sheath Material

PVC

Sheath Colour

Black

Shielding

Aluminum-Mylar Foil with Braid

Size of Strands

28 AWG

Možda će vas interesovati