StarTech.com HDMI over IP IP Extender 100m, 1920 x 1080 Maximum Resolution

Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comType
IP Extender
Video Connection Type
HDMI
Transmission Method
IP
Maximum Resolution
1920 x 1080
Extension Distance
100m
Local Device Dimensions
116.84 x 132.08 x 30.48mm
Local Device Weight
1.2kg
Remote Device Dimensions
116.84 x 132.08 x 30.48mm
Remote Device Weight
1200g
Local Device Depth
132.08mm
Local Device Height
30.48mm
Local Device Width
116.84mm
Remote Device Depth
132.08mm
Remote Device Height
30.48mm
Remote Device Width
116.84mm
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comType
IP Extender
Video Connection Type
HDMI
Transmission Method
IP
Maximum Resolution
1920 x 1080
Extension Distance
100m
Local Device Dimensions
116.84 x 132.08 x 30.48mm
Local Device Weight
1.2kg
Remote Device Dimensions
116.84 x 132.08 x 30.48mm
Remote Device Weight
1200g
Local Device Depth
132.08mm
Local Device Height
30.48mm
Local Device Width
116.84mm
Remote Device Depth
132.08mm
Remote Device Height
30.48mm
Remote Device Width
116.84mm
Zemlja podrijetla
Taiwan, Province Of China