StarTech.com 7 Port USB 2.0 USB A Hub, Terminal Connector Powered, 133 x 61.5 x 36.3mm

Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
133 x 61.5 x 36.3mm
Depth
61.5mm
Height
36.3mm
Width
133mm
Zemlja podrijetla
Taiwan, Province Of China
KM 384,67
KM 384,67 Each (bez PDV-a)
KM 450,06
KM 450,06 Each (s PDV-om)
1
KM 384,67
KM 384,67 Each (bez PDV-a)
KM 450,06
KM 450,06 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
StarTech.comNumber of Usb Ports
7
USB Standard
USB 2.0
USB Connection Type
USB A
Power Source
Terminal Connector
Data Rate
480Mbit/s
Dimensions
133 x 61.5 x 36.3mm
Depth
61.5mm
Height
36.3mm
Width
133mm
Zemlja podrijetla
Taiwan, Province Of China