StarTech.com Dual Monitor USB VGA over CATx KVM Extender, 200m

RS kataloški broj:: 898-8330robna marka: StarTech.comProizvođački broj:: SV565DUTPUDistrelec broj artikla: 30233322
brand-logo
Prikaži sve u KVM Extenders

Tehnička dokumentacija

Tehnički podaci

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

2

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

2

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

155 x 80 x 40mm

Extension Distance

200m

Transmitter Dimensions

155 x 80 x 40mm

Receiver Depth

80mm

Receiver Height

40mm

Receiver Width

155mm

Transmitter Depth

80mm

Transmitter Height

40mm

Transmitter Width

155mm

Detalji o proizvodu

KVM Extenders

Možda će vas interesovati
Roline 1 USB DVI over CATx KVM Extender, 100m
Cijena na upitEach (bez PDV-a)

Cijena na upit

StarTech.com Dual Monitor USB VGA over CATx KVM Extender, 200m

Cijena na upit

StarTech.com Dual Monitor USB VGA over CATx KVM Extender, 200m

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Roline 1 USB DVI over CATx KVM Extender, 100m
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Type

Extender Pair

Video Connection Type

VGA

Number Of Ports

2

Keyboard/Mouse Connection Type

USB

Number of Displays Supported

2

Transmission Method

CATx

Maximum Resolution

1920 x 1200

Receiver Dimensions

155 x 80 x 40mm

Extension Distance

200m

Transmitter Dimensions

155 x 80 x 40mm

Receiver Depth

80mm

Receiver Height

40mm

Receiver Width

155mm

Transmitter Depth

80mm

Transmitter Height

40mm

Transmitter Width

155mm

Detalji o proizvodu

KVM Extenders

Možda će vas interesovati
Roline 1 USB DVI over CATx KVM Extender, 100m
Cijena na upitEach (bez PDV-a)