Staubli, 19A, 30 V ac, 60V dc, Black, 1m Lead Length

RS kataloški broj:: 103-8517robna marka: StaubliProizvođački broj:: 28.0055-100-21
brand-logo

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Staubli

Lead Length

1m

Current Rating

19A

Boja

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

PVC

Operating Temperature Range

-10 → +70 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Stackable Test Lead

Highly flexible, PVC, fitted with a hollow, stackable plug. Supplied in 1m lengths.

Možda će vas zanimati
Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length
Cijena na upitkomadno (bez PDV-a)

Cijena na upit

Staubli, 19A, 30 V ac, 60V dc, Black, 1m Lead Length

Cijena na upit

Staubli, 19A, 30 V ac, 60V dc, Black, 1m Lead Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati
Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length
Cijena na upitkomadno (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Proizvođač

Staubli

Lead Length

1m

Current Rating

19A

Boja

Black

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Copper Alloy

Insulation Material

PVC

Operating Temperature Range

-10 → +70 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Switzerland

Detalji o proizvodu

Stackable Test Lead

Highly flexible, PVC, fitted with a hollow, stackable plug. Supplied in 1m lengths.

Možda će vas zanimati
Staubli, 32A, 30 V ac, 60V dc, Black, 1m Lead Length
Cijena na upitkomadno (bez PDV-a)