Tehnička dokumentacija
Tehnički podaci
Brand
StaubliLead Length
1m
Current Rating
19A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
30V ac
Connector A Gender
Plug
Contact Material
CuZn
Zemlja podrijetla
Germany
RSD 1.321
RSD 1.321 Each (bez PDV-a)
RSD 1.585
RSD 1.585 Each (s PDV-om)
Staubli Test lead, 19A, 30V ac, Red, 1m Lead Length
1
RSD 1.321
RSD 1.321 Each (bez PDV-a)
RSD 1.585
RSD 1.585 Each (s PDV-om)
Staubli Test lead, 19A, 30V ac, Red, 1m Lead Length
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 1.321 |
10 - 24 | RSD 1.250 |
25+ | RSD 1.236 |
Tehnička dokumentacija
Tehnički podaci
Brand
StaubliLead Length
1m
Current Rating
19A
Colour
Red
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
30V ac
Connector A Gender
Plug
Contact Material
CuZn
Zemlja podrijetla
Germany