Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
111V
Minimum Breakdown Voltage
58.9V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
53V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
90A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Detalji o proizvodu
Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
KM 40,58
KM 1,623 Each (Supplied as a Tape) (bez PDV-a)
KM 47,48
KM 1,899 Each (Supplied as a Tape) (s PDV-om)
Proizvodno pakovanje (traka)
25
KM 40,58
KM 1,623 Each (Supplied as a Tape) (bez PDV-a)
KM 47,48
KM 1,899 Each (Supplied as a Tape) (s PDV-om)
Proizvodno pakovanje (traka)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po traka |
---|---|---|
25 - 45 | KM 1,623 | KM 8,12 |
50 - 120 | KM 1,526 | KM 7,63 |
125 - 245 | KM 1,447 | KM 7,24 |
250+ | KM 1,389 | KM 6,94 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
111V
Minimum Breakdown Voltage
58.9V
Mounting Type
Through Hole
Package Type
DO-201
Maximum Reverse Stand-off Voltage
53V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
90A
Number of Elements per Chip
1
Minimum Operating Temperature
-65 °C
Dimensions
9.5 x 5.3 x 5.3mm
Maximum Operating Temperature
+175 °C
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Length
9.5mm
Width
5.3mm
Detalji o proizvodu