Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
25 W
Minimum DC Current Gain
25
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
10.8 x 7.8 x 2.7mm
Maximum Operating Temperature
+150 °C
Detalji o proizvodu
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.
KM 11,15
KM 2,23 Each (In a Pack of 5) (bez PDV-a)
KM 13,05
KM 2,609 Each (In a Pack of 5) (s PDV-om)
5
KM 11,15
KM 2,23 Each (In a Pack of 5) (bez PDV-a)
KM 13,05
KM 2,609 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 5 | KM 2,23 | KM 11,15 |
10 - 95 | KM 1,936 | KM 9,68 |
100+ | KM 1,506 | KM 7,53 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsTransistor Type
NPN
Maximum DC Collector Current
2 A
Maximum Collector Emitter Voltage
80 V
Package Type
SOT-32
Mounting Type
Through Hole
Maximum Power Dissipation
25 W
Minimum DC Current Gain
25
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
3 MHz
Pin Count
3
Number of Elements per Chip
1
Dimensions
10.8 x 7.8 x 2.7mm
Maximum Operating Temperature
+150 °C
Detalji o proizvodu
NPN Power Transistors, STMicroelectronics
Bipolar Transistors, STMicroelectronics
A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.