STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery

RS kataloški broj:: 727-6526robna marka: STMicroelectronicsProizvođački broj:: DISCOVERY
brand-logo

Tehnička dokumentacija

Tehnički podaci

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M3

Processor Family Name

STM

Processor Part Number

STM32F100RBT6

Processor Type

MCU

Detalji o proizvodu

Discovery Kit for STM32F100 Value Line MCUs

The ST Microelectronics STM32VLDiscovery is a Discovery board for the STM32F100 microcontrollers (MCUs). It's a straight-forward and affordable way to learn about and develop the STM32 MCUs.

The STM32VLDiscovery development board features a built-in ST-LINK debugger/programmer system.

What is the STM32F100 MCU?
STM32F100 microcontrollers form the foundation of the STM32 series. It is based on ARM Cortex-M3 and offers up to 24MHz. The STM32F100RBT6B is the onboard chip which comes in a 64-pin TFBGA package.

Who is it designed for?
Discovery STM32 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 31,70

KM 31,70 Each (bez PDV-a)

KM 37,09

KM 37,09 Each (s PDV-om)

STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery

KM 31,70

KM 31,70 Each (bez PDV-a)

KM 37,09

KM 37,09 Each (s PDV-om)

STMicroelectronics Discovery MCU Development Kit STM32VLDiscovery
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Classification

Development Kit

Kit Name

Discovery

Technology

MCU

Device Core

ARM Cortex M3

Processor Family Name

STM

Processor Part Number

STM32F100RBT6

Processor Type

MCU

Detalji o proizvodu

Discovery Kit for STM32F100 Value Line MCUs

The ST Microelectronics STM32VLDiscovery is a Discovery board for the STM32F100 microcontrollers (MCUs). It's a straight-forward and affordable way to learn about and develop the STM32 MCUs.

The STM32VLDiscovery development board features a built-in ST-LINK debugger/programmer system.

What is the STM32F100 MCU?
STM32F100 microcontrollers form the foundation of the STM32 series. It is based on ARM Cortex-M3 and offers up to 24MHz. The STM32F100RBT6B is the onboard chip which comes in a 64-pin TFBGA package.

Who is it designed for?
Discovery STM32 development board is suitable for both beginners and experienced designers. Whether you are looking to start your first MCU based project or a complex embedded device, this board will work for you.

STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.