STMicroelectronics, ECMF02, Signal Filter, 200mA, μQFN, SMD, Flat Contact, 1.8 x 1.6 x 0.5mm

RS kataloški broj:: 880-5276brend: STMicroelectronicsProizvođački broj:: ECMF02-2AMX6
brand-logo
Prikaži sve u Signal Filters

Tehnička dokumentacija

Tehnički podaci

Series

ECMF02

Maximum Current Rating

200mA

Mounting Type

Surface Mount

Termination Style

Flat Contact

Package/Case

μQFN

Dimensions

1.8 x 1.6 x 0.5mm

Depth

1.6mm

Height

0.5mm

Length

1.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalji o proizvodu

Filter ICs, STMicroelectronics

Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.

RSD 1.306

RSD 65,317 komadno (u pakovanju od 20) (bez PDV-a)

RSD 1.568

RSD 78,38 komadno (u pakovanju od 20) (s PDV-om)

STMicroelectronics, ECMF02, Signal Filter, 200mA, μQFN, SMD, Flat Contact, 1.8 x 1.6 x 0.5mm
Odaberite vrstu pakovanja

RSD 1.306

RSD 65,317 komadno (u pakovanju od 20) (bez PDV-a)

RSD 1.568

RSD 78,38 komadno (u pakovanju od 20) (s PDV-om)

STMicroelectronics, ECMF02, Signal Filter, 200mA, μQFN, SMD, Flat Contact, 1.8 x 1.6 x 0.5mm

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

količinaJedinična cenaPo pakovanje
20 - 80RSD 65,317RSD 1.306
100 - 180RSD 62,705RSD 1.254
200 - 480RSD 61,398RSD 1.228
500+RSD 60,092RSD 1.202

Tehnička dokumentacija

Tehnički podaci

Series

ECMF02

Maximum Current Rating

200mA

Mounting Type

Surface Mount

Termination Style

Flat Contact

Package/Case

μQFN

Dimensions

1.8 x 1.6 x 0.5mm

Depth

1.6mm

Height

0.5mm

Length

1.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Detalji o proizvodu

Filter ICs, STMicroelectronics

Highly integrated common mode filters from STMicroelectronics designed to suppress EMI and RFI common mode noise on high-speed differential serial buses such as MIPI D-PHY, MDDI or USB 2.0. Some of the devices include a high power TVS to protect the bus from transient voltage surges.