Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsSensor Type
Differential Pressure Sensors
Typical Sensitivity
–26 dBFS ±3 dB
Package Type
HCLGA
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Philippines
KM 30,51
KM 6,102 Each (In a Pack of 5) (bez PDV-a)
KM 35,70
KM 7,139 Each (In a Pack of 5) (s PDV-om)
Standard
5
KM 30,51
KM 6,102 Each (In a Pack of 5) (bez PDV-a)
KM 35,70
KM 7,139 Each (In a Pack of 5) (s PDV-om)
Standard
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 6,102 | KM 30,51 |
50 - 95 | KM 5,32 | KM 26,60 |
100 - 495 | KM 4,42 | KM 22,10 |
500 - 1995 | KM 4,029 | KM 20,14 |
2000+ | KM 3,872 | KM 19,36 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsSensor Type
Differential Pressure Sensors
Typical Sensitivity
–26 dBFS ±3 dB
Package Type
HCLGA
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Zemlja podrijetla
Philippines