STMicroelectronics L6374FP Line Transmitter, 20-Pin SOIC

RS kataloški broj:: 714-7550brend: STMicroelectronicsProizvođački broj:: L6374FP
brand-logo
Prikaži sve u Line Interface ICs

Tehnička dokumentacija

Tehnički podaci

IC Type

Line Transmitter IC

Number of Transmitters

4 (Industrial)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

10 x 4 x 1.65mm

Detalji o proizvodu

High-Side Driver Quad Intelligent Power Switch, STMicroelectronics

Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.

Intelligent Power Switches, STMicroelectronics

RSD 1.572

RSD 1.572 Each (bez PDV-a)

RSD 1.886

RSD 1.886 Each (s PDV-om)

STMicroelectronics L6374FP Line Transmitter, 20-Pin SOIC
Odaberite vrstu pakovanja

RSD 1.572

RSD 1.572 Each (bez PDV-a)

RSD 1.886

RSD 1.886 Each (s PDV-om)

STMicroelectronics L6374FP Line Transmitter, 20-Pin SOIC

Informacije o stanju skladišta trenutno nisu dostupne.

Odaberite vrstu pakovanja

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

IC Type

Line Transmitter IC

Number of Transmitters

4 (Industrial)

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Dimensions

10 x 4 x 1.65mm

Detalji o proizvodu

High-Side Driver Quad Intelligent Power Switch, STMicroelectronics

Intelligent high-side switches provide one or more channel MOSFET output switches to drive inductive, capacitive or resistive loads.

Intelligent Power Switches, STMicroelectronics