Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
45 V
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
45 V
Pin Count
28
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
125kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
9.8mm
Height
1.05mm
Width
4.5mm
Dimensions
9.8 x 4.5 x 1.05mm
Detalji o proizvodu
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
KM 706,04
KM 14,121 Each (In a Tube of 50) (bez PDV-a)
KM 826,07
KM 16,522 Each (In a Tube of 50) (s PDV-om)
50
KM 706,04
KM 14,121 Each (In a Tube of 50) (bez PDV-a)
KM 826,07
KM 16,522 Each (In a Tube of 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po cijev |
---|---|---|
50 - 50 | KM 14,121 | KM 706,04 |
100 - 100 | KM 11,891 | KM 594,56 |
150+ | KM 11,852 | KM 592,61 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
3A
Maximum Collector Emitter Voltage
45 V
Mounting Type
Surface Mount
Package Type
TSSOP
Maximum Operating Supply Voltage
45 V
Pin Count
28
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
125kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Length
9.8mm
Height
1.05mm
Width
4.5mm
Dimensions
9.8 x 4.5 x 1.05mm
Detalji o proizvodu