STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC

RS kataloški broj:: 168-6083brend: STMicroelectronicsProizvođački broj:: L6598D
brand-logo
Prikaži sve u PWM

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

400 kHz

Start-up Supply Current

0.25mA

Maximum Source Current

250mA

Maximum Sink Current

450mA

Maximum Supply Current

25 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.64mm

Length

10mm

PWM Controller Type

Resonant

Width

4mm

Height

1.64mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C, +150 °C

Maximum Operating Supply Voltage

16.6 V

Detalji o proizvodu

Resonant Controllers, STMicroelectronics

Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and minimum operating frequency.

AC/DC Converters, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 20.836

RSD 416,725 komad (u Tubi od 50) (bez PDV-a)

RSD 25.004

RSD 500,07 komad (u Tubi od 50) (s PDV-om)

STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC

RSD 20.836

RSD 416,725 komad (u Tubi od 50) (bez PDV-a)

RSD 25.004

RSD 500,07 komad (u Tubi od 50) (s PDV-om)

STMicroelectronics L6598D, PWM Controller, 16.6 V, 400 kHz 16-Pin, SOIC
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više

Tehnička dokumentacija

Tehnički podaci

Maximum Switching Frequency

400 kHz

Start-up Supply Current

0.25mA

Maximum Source Current

250mA

Maximum Sink Current

450mA

Maximum Supply Current

25 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.64mm

Length

10mm

PWM Controller Type

Resonant

Width

4mm

Height

1.64mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10 V

Maximum Operating Temperature

+125 °C, +150 °C

Maximum Operating Supply Voltage

16.6 V

Detalji o proizvodu

Resonant Controllers, STMicroelectronics

Resonant controllers include primary controllers for half-bridge topologies, designed to provide high efficiency under any load conditions, as well as high noise immunity. They implement a high voltage half-bridge driver that directly drives two power MOSFETs. The resonant controllers have a dedicated timing section to set soft start duration and minimum operating frequency.

AC/DC Converters, STMicroelectronics

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više