Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Output Voltage
-5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Negative
Quiescent Current
3mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
-40 V
Height
4.6mm
Length
10.4mm
Width
9.35mm
Detalji o proizvodu
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
RSD 1.829
RSD 182,889 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.195
RSD 219,467 komadno (u pakovanju od 10) (s PDV-om)
Standard
10
RSD 1.829
RSD 182,889 komadno (u pakovanju od 10) (bez PDV-a)
RSD 2.195
RSD 219,467 komadno (u pakovanju od 10) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
Standard
10
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena | Po pakovanje |
---|---|---|
10 - 40 | RSD 182,889 | RSD 1.829 |
50 - 90 | RSD 175,051 | RSD 1.751 |
100 - 240 | RSD 172,438 | RSD 1.724 |
250 - 490 | RSD 169,825 | RSD 1.698 |
500+ | RSD 168,519 | RSD 1.685 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Output Voltage
-5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Negative
Quiescent Current
3mA
Package Type
D2PAK
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 9.35 x 4.6mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
-40 V
Height
4.6mm
Length
10.4mm
Width
9.35mm
Detalji o proizvodu
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.