Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Output Voltage
-15 V
Number of Outputs
1
Line Regulation
300 mV
Load Regulation
300 mV
Mounting Type
Through Hole
Polarity
Negative
Quiescent Current
3mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
-35 V
Height
9.15mm
Minimum Operating Temperature
0 °C
Length
10.4mm
Width
4.6mm
Detalji o proizvodu
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
RSD 3.527
RSD 70,543 komad (u Tubi od 50) (bez PDV-a)
RSD 4.233
RSD 84,652 komad (u Tubi od 50) (s PDV-om)
50
RSD 3.527
RSD 70,543 komad (u Tubi od 50) (bez PDV-a)
RSD 4.233
RSD 84,652 komad (u Tubi od 50) (s PDV-om)
50
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po cev |
---|---|---|
50 - 50 | RSD 70,543 | RSD 3.527 |
100 - 950 | RSD 43,11 | RSD 2.155 |
1000+ | RSD 40,497 | RSD 2.025 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
1.5A
Output Voltage
-15 V
Number of Outputs
1
Line Regulation
300 mV
Load Regulation
300 mV
Mounting Type
Through Hole
Polarity
Negative
Quiescent Current
3mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+150 °C
Maximum Input Voltage
-35 V
Height
9.15mm
Minimum Operating Temperature
0 °C
Length
10.4mm
Width
4.6mm
Detalji o proizvodu
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.