Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
100mA
Number of Outputs
1
Output Voltage
-15 V
Line Regulation
300 mV
Load Regulation
150 mV
Mounting Type
Surface Mount
Polarity
Negative
Quiescent Current
6.5mA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Height
1.65mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Minimum Operating Temperature
-40 °C
Length
5mm
Width
4mm
Detalji o proizvodu
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
Linear Voltage Regulators, STMicroelectronics
KM 16,62
KM 0,665 Each (In a Pack of 25) (bez PDV-a)
KM 19,45
KM 0,778 Each (In a Pack of 25) (s PDV-om)
Standard
25
KM 16,62
KM 0,665 Each (In a Pack of 25) (bez PDV-a)
KM 19,45
KM 0,778 Each (In a Pack of 25) (s PDV-om)
Standard
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
25 - 100 | KM 0,665 | KM 16,62 |
125 - 225 | KM 0,645 | KM 16,14 |
250+ | KM 0,626 | KM 15,65 |
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
100mA
Number of Outputs
1
Output Voltage
-15 V
Line Regulation
300 mV
Load Regulation
150 mV
Mounting Type
Surface Mount
Polarity
Negative
Quiescent Current
6.5mA
Package Type
SOIC
Pin Count
8
Output Type
Fixed
Dimensions
5 x 4 x 1.65mm
Height
1.65mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
-35 V
Minimum Operating Temperature
-40 °C
Length
5mm
Width
4mm
Detalji o proizvodu
Negative Linear Voltage Regulators, STMicroelectronics
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.